Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NE-M-P202-NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51AC1904
Product RangeA22NE-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $137.170 |
| 5+ | $131.070 |
| 10+ | $128.020 |
| 25+ | $115.210 |
| 50+ | $106.690 |
| 100+ | $101.190 |
| 250+ | $98.140 |
Price for:Each
Minimum: 1
Multiple: 1
$137.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NE-M-P202-NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51AC1904
Product RangeA22NE-P Series
Contact ConfigurationDPST-NC
Switch OperationPushlock Turn Reset
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP RatingIP65
IP RatingIP65
Product RangeA22NE-P Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Round
IP Rating
IP65
SVHC
To Be Advised
Switch Operation
Pushlock Turn Reset
Contact Current Max
10A
Contact Voltage DC Nom
-
IP Rating
IP65
Product Range
A22NE-P Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
