Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4B4111NCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79Y4485
Product RangeD4B-N Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.420 |
| 5+ | $133.280 |
| 10+ | $130.210 |
| 25+ | $117.310 |
| 50+ | $108.700 |
| 100+ | $103.180 |
| 250+ | $100.110 |
Price for:Each
Minimum: 1
Multiple: 1
$139.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4B4111NCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79Y4485
Product RangeD4B-N Series
Limit Switch ActuatorRoller Lever
Contact Configuration-
Contact Current AC Max2A
Contact Voltage AC Max400V
Operating Force Max9.41N
Product RangeD4B-N Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
2A
Operating Force Max
9.41N
Contact Current DC Max
-
SVHC
To Be Advised
Contact Configuration
-
Contact Voltage AC Max
400V
Product Range
D4B-N Series
Contact Voltage DC Max
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
