Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4B4171NCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44AC2348
Product RangeD4B-N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $122.800 |
| 5+ | $112.590 |
| 10+ | $110.290 |
| 25+ | $107.970 |
| 50+ | $102.410 |
| 100+ | $93.130 |
| 250+ | $87.120 |
Price for:Each
Minimum: 1
Multiple: 1
$122.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4B4171NCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44AC2348
Product RangeD4B-N Series
Limit Switch ActuatorTop Roller Plunger
Contact ConfigurationSPST-NC, SPST-NO
Contact Current AC Max10A
Contact Voltage AC Max400V
Operating Force Max18.63N
Product RangeD4B-N Series
Contact Current DC Max10A
Contact Voltage DC Max14V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Top Roller Plunger
Contact Current AC Max
10A
Operating Force Max
18.63N
Contact Current DC Max
10A
SVHC
To Be Advised
Contact Configuration
SPST-NC, SPST-NO
Contact Voltage AC Max
400V
Product Range
D4B-N Series
Contact Voltage DC Max
14V
Alternatives for D4B4171N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
