Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4N-1131Copy
Newark Part No.08R7884
Product RangeD4N Series
Your Part Number
61 In Stock
Need more?
1 US Stock delivery in 2-3 Business Days Order before 6pm EST Standard Shipping
60 UK Stock available for delivery in 4-6 Business Days
Order before 6pm
| Quantity | Price |
|---|---|
| 1+ | $51.700 |
| 25+ | $47.760 |
| 50+ | $44.720 |
| 100+ | $43.410 |
| 250+ | $42.090 |
Price for:Each
Minimum: 1
Multiple: 1
$51.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4N-1131Copy
Newark Part No.08R7884
Product RangeD4N Series
Limit Switch ActuatorTop Plunger
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max10A
Contact Voltage AC Max240V
Operating Force Max6.5N
Product RangeD4N Series
Contact Current DC Max2.5A
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
D4N-1131 is a D4N series miniature safety limit switch. This safety limit switch is compatible with the popular D4D, providing a full lineup Conforming to International Standards.
- Standardized gold-clad contacts provide high contact reliability
- Can be used with both standard loads and microloads
- Conforms to EN115 and EN81-1
- Pg13.5 (1-conduit) conduit/connector size
- 1NC/1NO (snap-action) built-in switch
- Top plunger head and actuator
- IP67 (EN60947-5-1) degree of protection
- Operating frequency: 30 operations/minute maximum
- Contact resistance of 25mohm maximum
- Insulation resistance of 100Mohm minimum
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
10A
Operating Force Max
6.5N
Contact Current DC Max
2.5A
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
D4N Series
Contact Voltage DC Max
250V
Alternatives for D4N-1131
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
