Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2KF10MC1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.08N6314
Product RangeE2K-F Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $226.070 |
| 5+ | $206.640 |
| 10+ | $203.110 |
| 25+ | $197.810 |
| 50+ | $188.970 |
| 100+ | $172.200 |
| 250+ | $160.720 |
Price for:Each
Minimum: 1
Multiple: 1
$226.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2KF10MC1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.08N6314
Product RangeE2K-F Series
Sensor TypeCapacitive
Sensing Distance Min0mm
Sensing Distance Max10mm
Sensor Output TypeNPN
Supply Voltage Min10V
Supply Voltage Max30V
Sensor Case / Package-
Sensor TerminalsWire Leads
Sensor Body MaterialABS (Acrylonitrile Butadiene Styrene)
IP RatingIP66
IP RatingIP66
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeE2K-F Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Capacitive
Sensing Distance Max
10mm
Supply Voltage Min
10V
Sensor Case / Package
-
Sensor Body Material
ABS (Acrylonitrile Butadiene Styrene)
IP Rating
IP66
Operating Temperature Max
55°C
SVHC
To Be Advised
Sensing Distance Min
0mm
Sensor Output Type
NPN
Supply Voltage Max
30V
Sensor Terminals
Wire Leads
IP Rating
IP66
Operating Temperature Min
-10°C
Product Range
E2K-F Series
Technical Docs (1)
Alternatives for E2KF10MC1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
