Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEJ1N-TC4A-QQCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74AH0211
Product RangeEJ1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,386.260 |
| 5+ | $1,345.290 |
| 10+ | $1,304.320 |
| 25+ | $1,215.540 |
| 50+ | $1,154.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1,386.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEJ1N-TC4A-QQCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74AH0211
Product RangeEJ1 Series
Thermocouple TypeK, J, T, E, L, U, N, R, S, B, W, PLII
Operating Temperature Max55°C
Operating Temperature Min-10°C
Output Voltage Max-
Output Voltage Min-
Product RangeEJ1 Series
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
K, J, T, E, L, U, N, R, S, B, W, PLII
Operating Temperature Min
-10°C
Output Voltage Min
-
SVHC
To Be Advised
Operating Temperature Max
55°C
Output Voltage Max
-
Product Range
EJ1 Series
Alternatives for EJ1N-TC4A-QQ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
