Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF3S-TGR-NMPR-20-08-L10Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05AN4814
Product RangeF3S-TGR-N_R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $287.580 |
| 5+ | $264.260 |
| 10+ | $251.350 |
| 25+ | $235.750 |
| 50+ | $219.400 |
| 100+ | $205.130 |
| 10000+ | $201.030 |
Price for:Each
Minimum: 1
Multiple: 1
$287.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF3S-TGR-NMPR-20-08-L10Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05AN4814
Product RangeF3S-TGR-N_R Series
Product RangeF3S-TGR-N_R Series
Contact ConfigurationDPST-NC
Switch TerminalsCable with 4 Pin M8 Connector
Contact Voltage AC Max250V
Contact Current AC Max500mA
IP RatingIP67
IP RatingIP67
Contact Voltage DC Max-
Contact Current DC Max-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
F3S-TGR-N_R Series
Switch Terminals
Cable with 4 Pin M8 Connector
Contact Current AC Max
500mA
IP Rating
IP67
Contact Current DC Max
-
Contact Configuration
DPST-NC
Contact Voltage AC Max
250V
IP Rating
IP67
Contact Voltage DC Max
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
