Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PJ-515B-PU DC12-24Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92Y9170
Product RangeG3PJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $176.880 |
| 5+ | $169.090 |
| 10+ | $165.200 |
| 25+ | $148.830 |
| 50+ | $137.920 |
| 100+ | $130.910 |
| 250+ | $127.010 |
Price for:Each
Minimum: 1
Multiple: 1
$176.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PJ-515B-PU DC12-24Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92Y9170
Product RangeG3PJ Series
Contact ConfigurationSPST-NO
Load Current15A
Operating Voltage Max528VAC
Relay MountingDIN Rail
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min75VAC
Control Voltage Min9.6VDC
Control Voltage Max30VDC
Product RangeG3PJ Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
528VAC
Relay Terminals
Quick Connect
Operating Voltage Min
75VAC
Control Voltage Max
30VDC
SVHC
No SVHC (17-Dec-2015)
Load Current
15A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
9.6VDC
Product Range
G3PJ Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
