Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG6D-F4B DC24Copy
Newark Part No.40T9342
Product RangeG6D Series
Your Part Number
473 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $243.130 |
| 5+ | $235.070 |
| 10+ | $227.000 |
| 25+ | $220.330 |
| 50+ | $213.650 |
Price for:Each
Minimum: 1
Multiple: 1
$243.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG6D-F4B DC24Copy
Newark Part No.40T9342
Product RangeG6D Series
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current3A
Product RangeG6D Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay Terminals-
Contact Voltage VDC30V
Contact Material-
Coil Resistance2.88kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
Coil Voltage
24VDC
Product Range
G6D Series
Coil Type
Non Latching
Relay Terminals
-
Contact Material
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
