Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3GNPDC24VDCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72Y1043
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $617.180 |
| 5+ | $554.460 |
| 10+ | $494.250 |
| 25+ | $459.120 |
| 50+ | $416.480 |
Price for:Each
Minimum: 1
Multiple: 1
$617.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3GNPDC24VDCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72Y1043
No. of Digits / Alpha5
Meter FunctionDC Current / DC Voltage
Digit Height7mm
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Supply Voltage Min20.4VDC
Supply Voltage Max26.4VDC
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
5
Meter Range
0mA to 20mA, 4mA to 20mA, 0V to 5V, 1V to 5V, -5V to +5V, -10V to +10V
Panel Cutout Height
22.2mm
Supply Voltage Min
20.4VDC
Operating Temperature Min
-10°C
Product Range
-
Meter Function
DC Current / DC Voltage
Digit Height
7mm
Panel Cutout Width
45mm
Supply Voltage Max
26.4VDC
Operating Temperature Max
55°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
