Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-AW2TDCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.91Y4854
Product RangeK8DT-AW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $299.730 |
| 5+ | $269.980 |
| 10+ | $252.150 |
| 25+ | $223.600 |
| 50+ | $202.190 |
| 100+ | $189.110 |
Price for:Each
Minimum: 1
Multiple: 1
$299.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-AW2TDCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.91Y4854
Product RangeK8DT-AW Series
Product RangeK8DT-AW Series
Contact ConfigurationSPST-NO
Contact Current-
Relay MountingDIN Rail
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max24V
Current Monitoring Range Min100mA
Current Monitoring Range Max5A
Power Consumption1.8VA
SVHCTo Be Advised
Technical Specifications
Product Range
K8DT-AW Series
Contact Current
-
Contact Voltage VAC
-
Contact Voltage VDC
-
Current Monitoring Range Min
100mA
Power Consumption
1.8VA
Contact Configuration
SPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
24V
Current Monitoring Range Max
5A
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
