Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-VW2CACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.91Y4881
Product RangeK8DT-VW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $333.800 |
| 5+ | $300.690 |
| 10+ | $280.810 |
| 25+ | $249.020 |
| 50+ | $225.180 |
| 100+ | $210.620 |
Price for:Each
Minimum: 1
Multiple: 1
$333.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-VW2CACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.91Y4881
Product RangeK8DT-VW Series
Product RangeK8DT-VW Series
Contact ConfigurationSPDT
Contact Current-
Relay MountingDIN Rail
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max240VAC
Power Consumption2.5VA
SVHCTo Be Advised
Technical Specifications
Product Range
K8DT-VW Series
Contact Current
-
Contact Voltage VAC
-
Contact Voltage VDC
-
Power Consumption
2.5VA
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240VAC
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
