New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Reed Switches & Magnetic Switches
                                                                                                  Print Page

                                                                                                  44536-0521

                                                                                                  Reed Switch, DPST-NC, SPST-NO, Panel Mount, 300 mA, 24 V

                                                                                                  OMRON STI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMRON STI 44536-0521
                                                                                                  OMRON STI 44536-0521
                                                                                                  OMRON STI 44536-0521
                                                                                                  ManufacturerOMRON STI
                                                                                                  Manufacturer Part No44536-0521
                                                                                                  Newark Part No.54X7614
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$376.300
                                                                                                  5+$324.300
                                                                                                  10+$312.060
                                                                                                  25+$298.300
                                                                                                  50+$275.350
                                                                                                  100+$240.170
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $376.30
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMRON STI
                                                                                                  ManufacturerOMRON STI
                                                                                                  Manufacturer Part No44536-0521
                                                                                                  Newark Part No.54X7614
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  Contact ConfigurationDPST-NC, SPST-NO
                                                                                                  Switch MountingPanel Mount
                                                                                                  Contact Current Max300mA
                                                                                                  Switching Voltage Max24V
                                                                                                  Switching Power Max-
                                                                                                  Contact Resistance Max-
                                                                                                  Operate AT Min-
                                                                                                  Operate AT Max-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The CM series most diverse and flexible line of coded Magnetic Safety Interlock Switch offers the most flexibility and widest range of options available. Monitoring multiple switches on individual channels can be achieved by using the CM-S21 or CM-S41 controllers. It easily expands system by using the CM-SE expansion module. The 2-wire coded magnetic switches are only compatible with the CM-S21, CM-S41 and CM-SE control units and expansion module. The conventional read style switch is compatible with the CM-S4 and CM-S30 controllers. The universal read style switch is unique in design, all three contacts are rated for safety. This means that universal read style switches can be used with the CM-S4 or CM-S30 controllers or conventional safety monitoring relays such as the G9SA, SR103 or G9SX-AD, -BC. This allows the universal read style switches to be run in series with E-stop switches or other mechanical door switches.

                                                                                                  • IP67 Protection rating
                                                                                                  • Combines door switch monitoring and E-stop monitoring by using the CM-S41 controller
                                                                                                  • Stainless steel switches are available for harsh environments
                                                                                                  • Monitor is single switch to CAT4 with the CM-S30 controller
                                                                                                  • Monitor multiple switches to CAT3 using CM-S4 or CM-S30 controllers
                                                                                                  • Magnetically coded
                                                                                                  • 2-wire Coded magnetic
                                                                                                  • Conventional read style 1 N/C + 1 N/O contacts
                                                                                                  • Universal read style 2 N/C + 1 N/O contacts

                                                                                                  Applications

                                                                                                  Safety, Automation & Process Control, Industrial

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Switch Mounting

                                                                                                  Panel Mount

                                                                                                  Switching Voltage Max

                                                                                                  24V

                                                                                                  Contact Resistance Max

                                                                                                  -

                                                                                                  Operate AT Max

                                                                                                  -

                                                                                                  Contact Configuration

                                                                                                  DPST-NC, SPST-NO

                                                                                                  Contact Current Max

                                                                                                  300mA

                                                                                                  Switching Power Max

                                                                                                  -

                                                                                                  Operate AT Min

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.