| Quantity | Price |
|---|---|
| 1+ | $284.840 |
| 5+ | $279.920 |
| 10+ | $275.000 |
| 25+ | $270.080 |
| 50+ | $257.390 |
Product Information
Product Overview
The CM series most diverse and flexible line of coded Magnetic Safety Interlock Switch offers the most flexibility and widest range of options available. Monitoring multiple switches on individual channels can be achieved by using the CM-S21 or CM-S41 controllers. It easily expands system by using the CM-SE expansion module. The 2-wire coded magnetic switches are only compatible with the CM-S21, CM-S41 and CM-SE control units and expansion module. The conventional read style switch is compatible with the CM-S4 and CM-S30 controllers. The universal read style switch is unique in design, all three contacts are rated for safety. This means that universal read style switches can be used with the CM-S4 or CM-S30 controllers or conventional safety monitoring relays such as the G9SA, SR103 or G9SX-AD, -BC. This allows the universal read style switches to be run in series with E-stop switches or other mechanical door switches.
- IP67 Protection rating
- Combines door switch monitoring and E-stop monitoring by using the CM-S41 controller
- Stainless steel switches are available for harsh environments
- Monitor is single switch to CAT4 with the CM-S30 controller
- Monitor multiple switches to CAT3 using CM-S4 or CM-S30 controllers
- Magnetically coded
- 2-wire Coded magnetic
- Conventional read style 1 N/C + 1 N/O contacts
- Universal read style 2 N/C + 1 N/O contacts
Applications
Safety, Automation & Process Control, Industrial
Technical Specifications
-
Panel Mount
24V
-
-
DPST-NC, SPST-NO
300mA
-
-
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate