Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoD4B-2111NCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AH3482
Product RangeD4B-N Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $184.120 |
| 5+ | $169.450 |
| 10+ | $154.780 |
| 25+ | $144.540 |
| 50+ | $137.300 |
| 100+ | $130.440 |
| 10000+ | $127.830 |
Price for:Each
Minimum: 1
Multiple: 1
$184.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoD4B-2111NCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AH3482
Product RangeD4B-N Series
Limit Switch ActuatorTop Roller Plunger
Contact ConfigurationSPST-NC, SPST-NO
Contact Current AC Max10A
Contact Voltage AC Max400V
Operating Force Max18.63N
Product RangeD4B-N Series
Contact Current DC Max14A
Contact Voltage DC Max10V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Top Roller Plunger
Contact Current AC Max
10A
Operating Force Max
18.63N
Contact Current DC Max
14A
SVHC
To Be Advised
Contact Configuration
SPST-NC, SPST-NO
Contact Voltage AC Max
400V
Product Range
D4B-N Series
Contact Voltage DC Max
10V
Alternatives for D4B-2111N
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
