Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoE3T-FD13Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13J9430
Product RangeE3T Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $184.900 |
| 5+ | $172.200 |
| 10+ | $167.460 |
| 25+ | $161.790 |
| 50+ | $157.910 |
Price for:Each
Minimum: 1
Multiple: 1
$184.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoE3T-FD13Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13J9430
Product RangeE3T Series
Sensor TypeUltraThin Photoelectric Sensors
Sensing Distance Max30mm
Sensing MethodDiffuse Reflective
Output TypePNP Open Collector
Product RangeE3T Series
Connection MethodCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source650nm Red LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
UltraThin Photoelectric Sensors
Sensing Method
Diffuse Reflective
Product Range
E3T Series
Supply Voltage Min
12VDC
Light Source
650nm Red LED
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
To Be Advised
Sensing Distance Max
30mm
Output Type
PNP Open Collector
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
55°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
