Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-201WR(TR05)
Newark Part No.32AK5456
Product RangeG3VM-WR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $16.880 |
| 5+ | $15.910 |
| 10+ | $14.920 |
| 25+ | $14.210 |
| 50+ | $13.670 |
| 100+ | $13.170 |
| 250+ | $12.760 |
Price for:Each
Minimum: 1
Multiple: 1
$16.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-201WR(TR05)
Newark Part No.32AK5456
Product RangeG3VM-WR Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max200V
Load Current350mA
MOSFET Relay Package StyleP-SON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max8ohm
Isolation Voltage500V
I/O Capacitance Typ1pF
Off State Leakage Current Max10nA
Product RangeG3VM-WR Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
200V
MOSFET Relay Package Style
P-SON-4
Relay Terminals
Solder
Isolation Voltage
500V
Off State Leakage Current Max
10nA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
350mA
Relay Mounting
Surface Mount
On State Resistance Max
8ohm
I/O Capacitance Typ
1pF
Product Range
G3VM-WR Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability