Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMC8360L
Newark Part No.
Full Reel08X5808
Re-Reel46AC0782
Cut Tape46AC0782
Product RangePowerTrench
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 10+ | $2.160 |
| 25+ | $1.920 |
| 50+ | $1.700 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.450 |
| 6000+ | $1.390 |
| 12000+ | $1.290 |
| 18000+ | $1.260 |
| 30000+ | $1.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC8360L
Newark Part No.
Full Reel08X5808
Re-Reel46AC0782
Cut Tape46AC0782
Product RangePowerTrench
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id80A
Drain Source On State Resistance0.0021ohm
On Resistance Rds(on)0.0016ohm
Transistor Case StylePower 33
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd54W
Gate Source Threshold Voltage Max1.6V
Power Dissipation54W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0021ohm
Transistor Case Style
Power 33
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.6V
No. of Pins
8Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
80A
On Resistance Rds(on)
0.0016ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
54W
Power Dissipation
54W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for FDMC8360L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability