Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTD3055L104T4G
Newark Part No.90W9304
Your Part Number
Technical Datasheet
1,791 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.370 |
| 100+ | $0.955 |
| 500+ | $0.761 |
| 1000+ | $0.683 |
| 2500+ | $0.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTD3055L104T4G
Newark Part No.90W9304
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id12A
On Resistance Rds(on)0.089ohm
Drain Source On State Resistance0.104ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Power Dissipation Pd48W
Gate Source Threshold Voltage Max1.6V
Power Dissipation48W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.089ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
5V
Gate Source Threshold Voltage Max
1.6V
No. of Pins
4Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
12A
Drain Source On State Resistance
0.104ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
48W
Power Dissipation
48W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NTD3055L104T4G
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability