Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTHL050N65S3HF
Newark Part No.99AC9407
Product RangeSUPERFET III FRFET
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.670 |
| 10+ | $17.270 |
| 25+ | $16.860 |
| 50+ | $16.240 |
| 100+ | $16.070 |
| 250+ | $16.040 |
Price for:Each
Minimum: 1
Multiple: 1
$21.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTHL050N65S3HF
Newark Part No.99AC9407
Product RangeSUPERFET III FRFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id58A
Drain Source On State Resistance0.041ohm
On Resistance Rds(on)0.041ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Power Dissipation Pd378W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation378W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSUPERFET III FRFET
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.041ohm
Transistor Case Style
TO-247
Power Dissipation Pd
378W
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
SUPERFET III FRFET
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
58A
On Resistance Rds(on)
0.041ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
378W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability