Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | SZBZX84C4V7LT3GCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 76T7540 |
| Product Range | SZBZX84CxxxLT3G Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.046 |
| 20000+ | $0.043 |
| 30000+ | $0.042 |
| 50000+ | $0.041 |
| 100000+ | $0.039 |
| 250000+ | $0.038 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | SZBZX84C4V7LT3GCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 76T7540 |
| Product Range | SZBZX84CxxxLT3G Series |
| Technical Datasheet | |
| Zener Voltage Nom | 4.7V |
| Power Dissipation | 250mW |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | SZBZX84CxxxLT3G Series |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 4.7V |
|---|---|
| Diode Case Style | SOT-23 |
| Operating Temperature Max | 150°C |
| Product Range | SZBZX84CxxxLT3G Series |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 250mW |
|---|---|
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
