Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N4001RLGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.64AH9328
Your Part Number
5,114 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.437 |
| 10+ | $0.299 |
| 100+ | $0.153 |
| 500+ | $0.099 |
| 1000+ | $0.078 |
| 2500+ | $0.069 |
| 10000+ | $0.066 |
| 25000+ | $0.057 |
Price for:Each
Minimum: 5
Multiple: 5
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4001RLGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.64AH9328
Repetitive Peak Reverse Voltage50V
Repetitive Peak Reverse Voltage50V
Forward Current If(AV)1A
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Forward Voltage VF Max1.1V
Reverse Recovery Time trr Max-
Reverse Recovery Time-
Forward Surge Current30A
Forward Surge Current Ifsm Max30A
Operating Temperature Max175°C
Diode Case StyleDO-204AL
No. of Pins2Pins
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Forward Current If(AV)
1A
Diode Configuration
Single
Forward Voltage VF Max
1.1V
Reverse Recovery Time
-
Forward Surge Current Ifsm Max
30A
Diode Case Style
DO-204AL
Product Range
-
Automotive Qualification Standard
-
Repetitive Peak Reverse Voltage
50V
Average Forward Current
1A
Forward Voltage Max
1.1V
Reverse Recovery Time trr Max
-
Forward Surge Current
30A
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for 1N4001RLG
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
