Print Page
2,375 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.669 |
| 10+ | $0.551 |
| 100+ | $0.399 |
| 500+ | $0.356 |
| 1000+ | $0.321 |
| 2500+ | $0.276 |
| 10000+ | $0.270 |
Price for:Each
Minimum: 5
Multiple: 5
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5362BGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99Y9745
Product Range1N5362
Zener Voltage Nom28V
Zener Voltage Vz Typ28V
Power Dissipation Pd5W
Power Dissipation5W
Diode Case StyleT-18
Zener Tolerance ±5%
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N5362
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
28V
Power Dissipation Pd
5W
Diode Case Style
T-18
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Automotive Qualification Standard
-
SVHC
Lead (25-Jun-2025)
Zener Voltage Vz Typ
28V
Power Dissipation
5W
Zener Tolerance ±
5%
Operating Temperature Max
200°C
Product Range
1N5362
Packaging
Each
RoHS Phthalates Compliant
Yes
Alternatives for 1N5362BG
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

