Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
500+ | $0.840 |
1000+ | $0.804 |
2500+ | $0.789 |
10000+ | $0.773 |
Price for:Each
Minimum: 500
Multiple: 1
$420.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N5195G.
Newark Part No.28AC7842
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
DC Collector Current4A
Continuous Collector Current4A
Power Dissipation40W
Power Dissipation Pd40W
Transistor MountingThrough Hole
DC Current Gain hFE80hFE
Transistor Case StyleTO-225
No. of Pins3Pins
Transition Frequency2MHz
DC Current Gain hFE Min80hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
80V
Continuous Collector Current
4A
Power Dissipation Pd
40W
DC Current Gain hFE
80hFE
No. of Pins
3Pins
DC Current Gain hFE Min
80hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
4A
Power Dissipation
40W
Transistor Mounting
Through Hole
Transistor Case Style
TO-225
Transition Frequency
2MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate