Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N7002DW-GCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.12AN3567
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.955 |
| 10+ | $0.616 |
| 15+ | $0.566 |
| 25+ | $0.517 |
| 50+ | $0.467 |
| 125+ | $0.418 |
| 250+ | $0.410 |
| 500+ | $0.402 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N7002DW-GCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.12AN3567
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel115mA
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel13.5ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSC-70
No. of Pins6Pins
Power Dissipation N Channel200mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
115mA
Drain Source On State Resistance N Channel
13.5ohm
Transistor Case Style
SC-70
Power Dissipation N Channel
200mW
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
