Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2SK2394-6-TB-ECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel86AK6755
Re-Reel54AH9770RL
Cut Tape54AH9770
Your Part Number
5,851 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.385 | $0.00 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 50+ | $0.880 |
| 100+ | $0.602 |
| 250+ | $0.542 |
| 500+ | $0.481 |
| 1000+ | $0.443 |
| 2500+ | $0.435 |
| 5000+ | $0.426 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.385 |
| 6000+ | $0.362 |
| 12000+ | $0.344 |
| 18000+ | $0.326 |
| 30000+ | $0.316 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SK2394-6-TB-ECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel86AK6755
Re-Reel54AH9770RL
Cut Tape54AH9770
Gate Source Breakdown Voltage Max15V
Zero Gate Voltage Drain Current Max20mA
Gate Source Cutoff Voltage Max1.5V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gate Source Breakdown Voltage Max
15V
Gate Source Cutoff Voltage Max
1.5V
No. of Pins
3 Pin
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Zero Gate Voltage Drain Current Max
20mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
-
Alternatives for 2SK2394-6-TB-E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
