Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoAX5045-1-TW30Copy
Newark Part No.64AJ3940
RF Primary FunctionTransceiver
Frequency Min60MHz
Frequency Max1.05GHz
Supply Voltage Min3V
RF / IF ModulationASK, FSK, PSK
Data Rate200Kbps
Supply Voltage Max3.6V
IC Case / PackageQFN
Receiving Current16mA
RF IC Case StyleQFN
No. of Pins28Pins
Frequency Response RF Min60MHz
Frequency Response RF Max1.05GHz
Transmitting Current255mA
Operating Temperature Min-40°C
Output Power (dBm)23dBm
Operating Temperature Max85°C
Sensitivity dBm-132dBm
Product Range-
RF Transceiver ApplicationsAMR-Automatic Meter Reading, Building Automation, IoT, Security Applications, Wireless N/W
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
1.05GHz
RF / IF Modulation
ASK, FSK, PSK
Supply Voltage Max
3.6V
Receiving Current
16mA
No. of Pins
28Pins
Frequency Response RF Max
1.05GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Frequency Min
60MHz
Supply Voltage Min
3V
Data Rate
200Kbps
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Min
60MHz
Transmitting Current
255mA
Output Power (dBm)
23dBm
Sensitivity dBm
-132dBm
RF Transceiver Applications
AMR-Automatic Meter Reading, Building Automation, IoT, Security Applications, Wireless N/W
Legislation and Environmental
US ECCN:5A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
