Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $0.291 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.291 |
| 10+ | $0.181 |
| 15+ | $0.164 |
| 25+ | $0.149 |
| 50+ | $0.132 |
| 125+ | $0.117 |
| 250+ | $0.103 |
| 500+ | $0.089 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAL99LT1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel03AJ0008RL
Cut Tape03AJ0008
Product RangeBAL99
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage70V
Average Forward Current150mA
Forward Voltage Max1.25V
Reverse Recovery Time6ns
Forward Surge Current-
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAL99
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
6ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAL99
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
1.25V
Forward Surge Current
-
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BAL99LT1G
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

