Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.103 |
10+ | $0.103 |
25+ | $0.103 |
50+ | $0.103 |
100+ | $0.103 |
250+ | $0.103 |
500+ | $0.103 |
1000+ | $0.103 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC516-D27Z
Newark Part No.31Y0471
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Transition Frequency200MHz
Continuous Collector Current1A
Power Dissipation Pd625mW
DC Collector Current1A
Power Dissipation625mW
RF Transistor CaseTO-226AA
No. of Pins3Pins
DC Current Gain hFE30000hFE
Transistor Case StyleTO-226AA
Transistor MountingThrough Hole
Operating Temperature Max150°C
DC Current Gain hFE Min30000hFE
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for BC516-D27Z
2 Products Found
Product Overview
The BC516_D27Z is a PNP Darlington Transistor designed for applications requiring extremely high current gain at currents to 1A.
- -55 to 150°C Operating junction temperature range
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
30V
Continuous Collector Current
1A
DC Collector Current
1A
RF Transistor Case
TO-226AA
DC Current Gain hFE
30000hFE
Transistor Mounting
Through Hole
DC Current Gain hFE Min
30000hFE
Qualification
-
Collector Emitter Voltage V(br)ceo
30V
Transition Frequency
200MHz
Power Dissipation Pd
625mW
Power Dissipation
625mW
No. of Pins
3Pins
Transistor Case Style
TO-226AA
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate