Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC547BTACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.85AC1450
Your Part Number
875 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.290 |
| 10+ | $0.208 |
| 100+ | $0.127 |
| 500+ | $0.099 |
| 1000+ | $0.081 |
| 2500+ | $0.073 |
| 10000+ | $0.071 |
| 25000+ | $0.062 |
Price for:Each
Minimum: 5
Multiple: 5
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC547BTACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.85AC1450
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation500mW
Power Dissipation Pd500mW
DC Collector Current100mA
Transistor Case StyleTO-92
DC Current Gain hFE200hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
Power Dissipation
500mW
DC Collector Current
100mA
DC Current Gain hFE
200hFE
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
100mA
Power Dissipation Pd
500mW
Transistor Case Style
TO-92
Transistor Mounting
Through Hole
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
MSL
-
Alternatives for BC547BTA
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
