Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
30000+ | $0.023 |
Price for:Each (Supplied on Full Reel)
Minimum: 30000
Multiple: 30000
$690.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC846BWT1G
Newark Part No.85W3114
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max65V
Collector Emitter Voltage V(br)ceo65V
Continuous Collector Current100mA
Power Dissipation Pd150mW
Power Dissipation150mW
DC Collector Current100mA
Transistor MountingSurface Mount
DC Current Gain hFE100hFE
Transistor Case StyleSOT-323
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
Product Overview
The BC846BWT1G is a NPN general purpose Bipolar Transistor designed for general purpose amplifier applications. It is housed in the package which is designed for low power surface-mount applications.
- AECQ101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
65V
Power Dissipation Pd
150mW
DC Collector Current
100mA
DC Current Gain hFE
100hFE
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (17-Jan-2023)
Collector Emitter Voltage Max
65V
Continuous Collector Current
100mA
Power Dissipation
150mW
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-323
Transition Frequency
100MHz
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BC846BWT1G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate