Print Page
113,727 In Stock
485,070 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.146 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.146 |
| 10+ | $0.114 |
| 25+ | $0.073 |
| 50+ | $0.060 |
| 100+ | $0.050 |
| 250+ | $0.042 |
| 500+ | $0.034 |
| 1000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC856BLT1GCopy
Newark Part No.
Re-Reel58M4035
Cut Tape58M4035
Product RangeBCxxx
Transistor PolarityPNP
Collector Emitter Voltage Max65V
Collector Emitter Voltage V(br)ceo65V
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation Pd225mW
Power Dissipation225mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE100hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product RangeBCxxx
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
65V
Continuous Collector Current
100mA
Power Dissipation
225mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
BCxxx
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
65V
DC Collector Current
100mA
Power Dissipation Pd
225mW
Transistor Case Style
SOT-23
DC Current Gain hFE
100hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
-
Alternatives for BC856BLT1G
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

