Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBZX85-C13Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96K7379
Product RangeBZX85 Series
Your Part Number
3,074 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.399 |
| 10+ | $0.269 |
| 100+ | $0.130 |
| 500+ | $0.078 |
| 1000+ | $0.059 |
| 2500+ | $0.049 |
| 10000+ | $0.046 |
| 25000+ | $0.038 |
Price for:Each
Minimum: 5
Multiple: 5
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX85-C13Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96K7379
Product RangeBZX85 Series
Zener Voltage Vz Typ13V
Zener Voltage Nom13V
Power Dissipation1W
Power Dissipation Pd1W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Zener Tolerance ±5%
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeBZX85 Series
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Zener Voltage Vz Typ
13V
Power Dissipation
1W
Diode Case Style
DO-41 (DO-204AL)
Zener Tolerance ±
5%
Diode Mounting
Through Hole
Qualification
-
RoHS Phthalates Compliant
Yes
Zener Voltage Nom
13V
Power Dissipation Pd
1W
No. of Pins
2Pins
Operating Temperature Max
200°C
Product Range
BZX85 Series
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for BZX85-C13
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
