Print Page
13,198 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.410 |
| 10+ | $0.263 |
| 100+ | $0.171 |
| 500+ | $0.132 |
| 1000+ | $0.129 |
| 2500+ | $0.126 |
| 10000+ | $0.124 |
| 25000+ | $0.121 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX85C10Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.58M4102
Product RangeBZX85C
Zener Voltage Vz Typ10V
Zener Voltage Nom10V
Power Dissipation1W
Power Dissipation Pd1W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Zener Tolerance ±5%
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeBZX85C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Vz Typ
10V
Power Dissipation
1W
Diode Case Style
DO-41 (DO-204AL)
Zener Tolerance ±
5%
Diode Mounting
Through Hole
Qualification
-
RoHS Phthalates Compliant
Yes
Zener Voltage Nom
10V
Power Dissipation Pd
1W
No. of Pins
2Pins
Operating Temperature Max
200°C
Product Range
BZX85C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BZX85C10
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

