Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoCM1402-03CPCopy
Newark Part No.13AC8391
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines4 Data Lines
Filter CircuitC-R-C Pi Filter
Filter Case / PackageWLCSP
No. of Pins10Pins
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
C-R-C Pi Filter
No. of Pins
10Pins
SVHC
No SVHC (17-Jan-2022)
No. of Data Lines
4 Data Lines
Filter Case / Package
WLCSP
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
