Print Page
48,000 In Stock
Cut Tape available on backorder.
48,000 available on Full Reel
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.160 | $5.80 |
| Total Price | $5.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.160 |
| 10+ | $0.886 |
| 25+ | $0.738 |
| 50+ | $0.619 |
| 100+ | $0.520 |
| 250+ | $0.442 |
| 500+ | $0.362 |
| 1000+ | $0.306 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.278 |
| 12000+ | $0.259 |
| 18000+ | $0.242 |
| 30000+ | $0.231 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD7421N2T5GCopy
Newark Part No.
Full Reel68X3974
Re-Reel50AC5146
Cut Tape50AC5146
Product RangeESD7421
Clamping Voltage Vc Max38.1V
Diode Case StyleXDFN
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd300mW
Product RangeESD7421
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
38.1V
No. of Pins
2Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
-
Diode Case Style
XDFN
Operating Voltage
-
Product Range
ESD7421
SVHC
No SVHC (25-Jun-2025)
Alternatives for ESD7421N2T5G
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

