Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFCD380N60ECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel46AC0750RL
Cut Tape46AC0750
Your Part Number
4,077 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $5.280 | $5.28 |
| Total Price | $5.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.280 |
| 50+ | $3.620 |
| 100+ | $2.750 |
| 250+ | $2.700 |
| 500+ | $2.640 |
| 1000+ | $2.580 |
| 2500+ | $2.530 |
| 5000+ | $2.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFCD380N60ECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel46AC0750RL
Cut Tape46AC0750
Drain Source Voltage Vds600V
Continuous Drain Current Id10.2A
Drain Source On State Resistance0.32ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation106W
No. of Pins3Pins
Operating Temperature Max150°C
Technical Specifications
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.32ohm
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Continuous Drain Current Id
10.2A
Rds(on) Test Voltage
10V
Power Dissipation
106W
Operating Temperature Max
150°C
Alternatives for FCD380N60E
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
