Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $5.660 |
3000+ | $5.470 |
6000+ | $5.190 |
12000+ | $4.910 |
18000+ | $4.790 |
30000+ | $4.730 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$4,528.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDB075N15A
Newark Part No.54T8310
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id130A
Drain Source On State Resistance0.0075ohm
On Resistance Rds(on)0.00625ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd333W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation333W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0075ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
333W
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
130A
On Resistance Rds(on)
0.00625ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
333W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (3)
Alternatives for FDB075N15A
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate