Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 3000+ | $2.490 |
| 6000+ | $2.390 |
| 12000+ | $2.230 |
| 18000+ | $2.160 |
| 30000+ | $2.100 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$2,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDB52N20TM
Newark Part No.86K1324
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id52A
Drain Source On State Resistance0.049ohm
On Resistance Rds(on)0.041ohm
Transistor MountingSurface Mount
Power Dissipation Pd357W
Rds(on) Test Voltage10V
Transistor Case StyleTO-263AB
Gate Source Threshold Voltage Max5V
Power Dissipation357W
No. of Pins2Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Product Overview
The FDB52N20TM is an UniFET™ N-channel high voltage MOSFET produced based on planar stripe and DMOS technology. This MOSFET is tailored to reduce ON-state resistance, better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power and ATX.
- 100% avalanche tested
- 49nC typical low gate charge
- 66pF typical low Crss
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.049ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
5V
No. of Pins
2Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
52A
On Resistance Rds(on)
0.041ohm
Power Dissipation Pd
357W
Transistor Case Style
TO-263AB
Power Dissipation
357W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (3)
Alternatives for FDB52N20TM
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate