Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDD13AN06A0Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel86AK4925
Re-Reel47T5022RL
Cut Tape47T5022
Your Part Number
1,994 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.780 | $0.00 |
| Total Price | $1.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.340 |
| 50+ | $2.350 |
| 100+ | $2.150 |
| 250+ | $1.990 |
| 500+ | $1.810 |
| 1000+ | $1.770 |
| 2500+ | $1.740 |
| 5000+ | $1.700 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.780 |
| 5000+ | $1.700 |
| 7500+ | $1.630 |
| 12500+ | $1.510 |
| 25000+ | $1.460 |
| 62500+ | $1.420 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDD13AN06A0Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel86AK4925
Re-Reel47T5022RL
Cut Tape47T5022
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id50A
Drain Source On State Resistance0.0135ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation115W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
50A
Transistor Case Style
TO-252AA
Rds(on) Test Voltage
10V
Power Dissipation
115W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0135ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for FDD13AN06A0
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
