Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDD1600N10ALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel63W2849
Cut Tape10AN4182
Product RangePowerTrench
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.790 | $1,975.00 |
| Total Price | $1,975.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.790 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.822 |
| 7500+ | $0.778 |
| 12500+ | $0.763 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDD1600N10ALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel63W2849
Cut Tape10AN4182
Product RangePowerTrench
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id6.8A
Drain Source On State Resistance0.16ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation14.9W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6.8A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
14.9W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.16ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
No. of Pins
3Pins
Product Range
PowerTrench
SVHC
No SVHC (15-Jan-2018)
Alternatives for FDD1600N10ALZ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
