Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDD1600N10ALZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.86AK4926
Product RangePowerTrench Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.891 |
| 3000+ | $0.862 |
| 6000+ | $0.802 |
| 12000+ | $0.741 |
| 18000+ | $0.720 |
| 30000+ | $0.709 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,227.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDD1600N10ALZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.86AK4926
Product RangePowerTrench Series
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id6.8A
Drain Source On State Resistance0.16ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation14.9W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6.8A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
14.9W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.16ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
No. of Pins
3Pins
Product Range
PowerTrench Series
SVHC
Lead (25-Jun-2025)
Alternatives for FDD1600N10ALZ
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
