Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 3000+ | $1.450 |
| 6000+ | $1.380 |
| 12000+ | $1.310 |
| 18000+ | $1.270 |
| 30000+ | $1.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,775.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDD3670
Newark Part No.58K1433
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id34A
On Resistance Rds(on)0.022ohm
Drain Source On State Resistance0.032ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd83W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation83W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead
Product Overview
The FDD3670 is a N-channel MOSFET produced using PowerTrench® process. It has been designed specifically to improve the overall efficiency of DC-to-DC converters using either synchronous or conventional switching PWM controllers. It features faster switching and lower gate charge than other MOSFETs with comparable RDS (ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies) and DC-to-DC power supply designs with higher overall efficiency.
- Fast switching speed
- High performance Trench technology for extremely low RDS (ON)
- High power and current handing capability
- 57nC typical low gate charge
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.022ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
83W
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
34A
Drain Source On State Resistance
0.032ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
83W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for FDD3670
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate