Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDH3632
Newark Part No.60J0597
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 60+ | $5.120 |
| 120+ | $5.050 |
| 270+ | $4.970 |
Price for:Each
Minimum: 90
Multiple: 30
$460.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDH3632
Newark Part No.60J0597
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id80A
Drain Source On State Resistance0.0075ohm
On Resistance Rds(on)0.0075ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd310W
Transistor Case StyleTO-247
Gate Source Threshold Voltage Max4V
Power Dissipation310W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCLead
Product Overview
The FDH3632 is a N-channel MOSFET produced using PowerTrench® process. It is suitable for use in synchronous rectification, battery protection circuit and micro solar inverter application.
- Low miller charge
- Low Qrr body diode
- UIS Capability (single pulse and repetitive pulse)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0075ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
310W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
80A
On Resistance Rds(on)
0.0075ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TO-247
Power Dissipation
310W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate