Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMC0310AS-F127
Newark Part No.48AC0980
Product RangePowerTrench SyncFET Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.638 |
| 6000+ | $0.590 |
| 12000+ | $0.551 |
| 18000+ | $0.513 |
| 30000+ | $0.491 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,914.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC0310AS-F127
Newark Part No.48AC0980
Product RangePowerTrench SyncFET Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id21A
On Resistance Rds(on)0.0038ohm
Drain Source On State Resistance0.0038ohm
Transistor Case StyleMLP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation36W
Power Dissipation Pd36W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product RangePowerTrench SyncFET Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0038ohm
Transistor Case Style
MLP
Rds(on) Test Voltage
10V
Power Dissipation
36W
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
21A
Drain Source On State Resistance
0.0038ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.6V
Power Dissipation Pd
36W
Operating Temperature Max
150°C
Product Range
PowerTrench SyncFET Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate