Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMC7660
Newark Part No.
Full Reel64R3012
Re-Reel47T5035
Cut Tape47T5035
Your Part Number
Technical Datasheet
2,873 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.300 |
| 10+ | $2.230 |
| 25+ | $1.990 |
| 50+ | $1.760 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.600 |
| 6000+ | $1.530 |
| 12000+ | $1.420 |
| 18000+ | $1.390 |
| 30000+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC7660
Newark Part No.
Full Reel64R3012
Re-Reel47T5035
Cut Tape47T5035
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id20A
Drain Source On State Resistance2200µohm
On Resistance Rds(on)0.0018ohm
Transistor Case StylePower 33
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd2.3W
Gate Source Threshold Voltage Max1.7V
Power Dissipation2.3W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
2200µohm
Transistor Case Style
Power 33
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.7V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
20A
On Resistance Rds(on)
0.0018ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.3W
Power Dissipation
2.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for FDMC7660
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability