Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMC86102LCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel86AK4949
Re-Reel88T3279RL
Cut Tape88T3279
Your Part Number
2,005 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $1.390 | $0.00 |
| Total Price | $6.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.360 |
| 10+ | $2.160 |
| 15+ | $1.990 |
| 25+ | $1.820 |
| 50+ | $1.640 |
| 125+ | $1.470 |
| 250+ | $1.320 |
| 500+ | $1.170 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.390 |
| 6000+ | $1.300 |
| 12000+ | $1.200 |
| 18000+ | $1.170 |
| 30000+ | $1.150 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC86102LCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel86AK4949
Re-Reel88T3279RL
Cut Tape88T3279
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id18A
Drain Source On State Resistance0.023ohm
Transistor Case StyleMLP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation41W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
18A
Transistor Case Style
MLP
Rds(on) Test Voltage
10V
Power Dissipation
41W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.023ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.8V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for FDMC86102L
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
