Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMC86160Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel46W4312
Cut Tape10AN4190
Product RangePower Trench Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $2.080 | $6,240.00 |
| Total Price | $6,240.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $2.080 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.160 |
| 9000+ | $2.110 |
| 15000+ | $2.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC86160Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel46W4312
Cut Tape10AN4190
Product RangePower Trench Series
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id43A
Drain Source On State Resistance0.0112ohm
Transistor Case StylePower 33
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.9V
Power Dissipation54W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePower Trench Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
43A
Transistor Case Style
Power 33
Rds(on) Test Voltage
10V
Power Dissipation
54W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0112ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.9V
No. of Pins
8Pins
Product Range
Power Trench Series
SVHC
No SVHC (15-Jan-2018)
Alternatives for FDMC86160
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
