Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMS3602S
Newark Part No.
Full Reel54T8337
Cut Tape58T5424
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS3602S
Newark Part No.
Full Reel54T8337
Cut Tape58T5424
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel25V
Drain Source Voltage Vds P Channel25V
Continuous Drain Current Id N Channel30A
Continuous Drain Current Id P Channel30A
Drain Source On State Resistance N Channel0.0044ohm
Drain Source On State Resistance P Channel0.0044ohm
Transistor Case StylePower 56
No. of Pins8Pins
Power Dissipation N Channel2.2W
Power Dissipation P Channel2.2W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
25V
Continuous Drain Current Id P Channel
30A
Drain Source On State Resistance P Channel
0.0044ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.2W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
25V
Continuous Drain Current Id N Channel
30A
Drain Source On State Resistance N Channel
0.0044ohm
Transistor Case Style
Power 56
Power Dissipation N Channel
2.2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for FDMS3602S
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
