Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMT80040DC
Newark Part No.54AH8646
Product RangeDual Cool PowerTrench
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMT80040DC
Newark Part No.54AH8646
Product RangeDual Cool PowerTrench
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id420A
On Resistance Rds(on)440µohm
Drain Source On State Resistance0.00056ohm
Transistor Case StylePQFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.7V
Power Dissipation156W
Power Dissipation Pd156W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeDual Cool PowerTrench
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
440µohm
Transistor Case Style
PQFN
Rds(on) Test Voltage
10V
Power Dissipation
156W
No. of Pins
8Pins
Product Range
Dual Cool PowerTrench
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
420A
Drain Source On State Resistance
0.00056ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.7V
Power Dissipation Pd
156W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for FDMT80040DC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability